reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD3U1600W8G11-2 :: ADATA 16 GB DDR3 1600 CL11 2-piece set

Item-No.: AD3U1600W8G11-2
€119,90
Category of goods: 0


ADATA Premier DIMM Kit 16GB PC3-12800U CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Pole number
    • 240
    • CL
    • 11
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

ADATA's DDR3 1600 unbuffered DIMM module corresponds to the JEDEC standard.
Using original ICs and an FBGA-housing, the DDR3-1600 unbuffered DIMM module is available in various memory sizes.
The highly stable DDR3-1600 unbuffered DIMM module is the ideal choice for PC users.

In comparison to the DDR2 module with an operating voltage of up to 1.8 V, ADATA's new DDR3 module uses a lower operating voltage of 1.5 V.
This represents an energy saving of approx. 30% and makes the module more environmentally friendly.

• 240-pin unbuffered DIMM memory (without ECC)
• CL-value: 11
• Operating voltage: 1.5 V ± 0.75 V
• 2 modules each with 8 GB



Manufacturer : A-DATA
Factory number : AD3U1600W8G11-2
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Pole number
    • 240
    • CL
    • 11
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual