reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30PA1616-2009BM :: 16 GB DDR3 1600 CL9 Patriot dual kit

Item-No.: 30PA1616-2009BM

Category of goods: 0


Patriot Viper 3 Black Mamba Kit 16GB, DDR3-1600

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Viper 3 Black Mamba
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

The Patriot PV316G160C9K is a dual-channel kit consisting of two 8 GB DDR3 1600 memory modules (PC3-12800) from the Viper 3 Series. The total capacity is 16 GB. The modules support timings of 9-9-9-24 at 1600 MHz and require a voltage of 1.5 V. The Viper 3 Series is specially designed to provide solid performance for the most demanding uses and is aimed at power users. The Viper 3 Series uses tailor-made, high-performance heat sinks with excellent heat dissipation for stability and reliability, even during the most demanding of applications. The Viper 3 Series is built with high-quality materials and is manually tested to ensure that it is compatible with Intel and AMD processors.

Details:
  • Type: DDR3 DIMM 240-pin

  • Modules: 2x 8 GB

  • JEDEC: PC3-12800U

  • Voltage: 1.50 V

  • Special features: Intel XMP (Extreme Memory Profile)

  • Manufacturer's warranty: 10 years in Austria and Germany




Manufacturer : PATRIOT MEMORY
Factory number : PV316G160C9K
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Viper 3 Black Mamba
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual