reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30PA0816-2009BM :: 8 GB DDR3 1600 CL9 Patriot Kit of 2

Item-No.: 30PA0816-2009BM
€57,95
Category of goods: 0


Patriot Viper 3 Black Mamba Kit 8GB, DDR3-1600

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Viper 3 Black Mamba
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Patriot Memory’s Viper 3 Series memory kits are designed with true performance in mind. Tested and compatible with Intel’s® and AMD’s DDR3 compatible processors and chipsets, The Viper 3 series provides the best performance and stability for the most demanding computer environments.
The Viper 3 series utilizes a custom designed high performance heat shield for superior heat dissipation to ensure rock solid performance even when using the most taxing applications. Built from the highest quality Build of Materials, Patriot Memory’s Viper 3 Series memory kits are hand tested and validated for system compatibility.
Available in dual and quad channel kits, 8GB, 16GB and 32GB Kits, Patriot Memory’s Viper 3 Series will be offered at speeds from 1600MHz up to 2133MHz at 1.5 volts and are XMP 1.3 ready. Hand tested for quality assurance, the Viper 3 series is backed by a lifetime warranty.



Manufacturer : PATRIOT MEMORY
Factory number : PV38G160C9K
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Viper 3 Black Mamba
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual