reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI1613-2009F :: 16 GB DDR3 1333 CL9 Kingston Fury, blue, 2-piece set

Item-No.: 30KI1613-2009F
€132,00
Category of goods: 0

Kingston HyperX FURY blau Kit 16GB, DDR3-1333, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • Fury
    • Latency
    • 9-9-9-27
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

Get in the game with HyperX FURY. FURY automatically recognises its host platform and automatically overclocks to the specified maximum frequencies of up to 1866 MHz.1 That gives you the power for your next strike, and even beginners get up to speed fast.
The asymmetrically designed heat sink of the FURY gives you a certain something compared to the usual design. It is available in black, blue, red, and—for the first time in the history of HyperX—in white with a black board. Now you and your equipment can stand out with a cool style — and at a very attractive price. FURY is 100% tested, LAN compatible and has a lifetime warranty with free technical support.

Details:
• Modules: 2x 8 GB
• DDR3 DIMM, 240 pin
• 1333 MHz
• JEDEC: PC3-10667U
• Non-ECC
• CL9
• Voltage: 1.50 V
• Unbuffered



Manufacturer : HYPERX
Factory number : HX313C9FK2/16
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • Fury
    • Latency
    • 9-9-9-27
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual