reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0816-2009S :: 8 GB DDR3L 1600 CL9 Kingston Savage 2-piece set

Item-No.: 30KI0816-2009S
€75,35
Category of goods: 0


HyperX Savage rot DIMM Kit 8GB, DDR3-1600, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Savage
    • Latency
    • 9-9-9-35
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Unleash a new quality of computational speed in your desktop PC with the HyperX Savage memory. Its unique asymmetrical red heat spreader has a black PCB and a profiles surface for the finest gaming and high-performance work. The heat spreader dissipates heat to keep your system cool and stable. Its low-profile design even fits under large CPU coolers. HyperX Savage is XMP-certified and available with different clock frequencies from 1600 MHz to 2400 MHz. Its stylish and well-thought-out design will put your computer in pole position.

Details:
• Modules: 2x 4GB
• DDR3 DIMM 240-pin
• 1600 MHz
• JEDEC: PC3-12800U
• Non-ECC
• CL9
• Voltage: 1.50V
• Unbuffered
• Special feature: Intel XMP
• Height: 32.8mm

• JEDEC: DDR3-1600 CL11-11-11 @1.5 V
• XMP profile #1: DDR3-1600 CL9-9-9 @1.5 V



Manufacturer : HYPERX
Factory number : HX316C9SRK2/8
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Savage
    • Latency
    • 9-9-9-35
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB