reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CR0818-0209 :: 8 GB DDR3 1866 CL9 Ballistix 2-piece kit

Item-No.: 30CR0818-0209
€71,50
Category of goods: 0

Ballistix Elite DIMM Kit 8GB DDR3-1866 CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Ballistix Elite
    • Latency
    • 9-9-9-27
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Simply the best.
The Elite Series is the top product in the Ballistix range. The Ballistix Elite range definitely lives up to its name. The Ballistix Elite modules are for professional users, demanding gamers and users for whom standard technology is not enough, because these modules have the best technical properties in the market and stand out from the crowd with their outstanding design.

Absolutely new and absolutely top quality!
The Ballistix Elite modules have been designed to guarantee the highest level of performance. To this end, they feature improved heat distribution, high-quality extruded aluminium, a slick black PCB and built-in thermal sensors. As if these characteristics were not enough, the modules are made from carefully selected components that meet the most demanding requirements. That's why this series is the ideal choice for users who will settle for nothing less than the highest speeds, the fastest response times, support for the latest platforms and the stability and quality that you expect from Ballistix.

Details:
• Ballistix Elite range
• Capacity: 8-GB kit comprising 2 x 4-GB modules
• Type: 240-pin DIMM
• Clock speed: DDR3 1866 MHz
• Specifications: PC3-14900
• Supports Intel Extreme Memory Profiles (XMP)
• Aluminium heat spreader
• Latency: CL9-9-9-27
• Voltage: 1.5 V
• Unbuffered
• Non-ECC
• Retail packaging



Manufacturer : BALLISTIX
Factory number : BLE2CP4G3D1869DE1TX0CEU
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Ballistix Elite
    • Latency
    • 9-9-9-27
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual