reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CR0816-2009XT :: 8 GB DDR3 1600 CL9 Ballistix Sport XT, 2-piece kit

Item-No.: 30CR0816-2009XT
€79,95
Category of goods: 0

Ballistix Sport XT DIMM Kit 8GB, DDR3-1600

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Ballistix Sport XT
    • Latency
    • 9-9-9-24
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
The Ballistix Sport memory module provides reliable and effortless gaming fun at an affordable price for general users and computer enthusiasts alike.
The Ballistix Sport series provides timings and voltages that achieve the greatest possible memory stability and system compatibility.

• Module size: 8-GB kit (4 GB x 2)
• Package: Ballistix 240-pin DIMM
• Feature: DDR3 PC3-12800
• Specs: DDR3 PC3-12800• 9-9-9-24• Unbuffered• NON-ECC• DDR3-1600• 1.5 V• 512 MB x 64



Manufacturer : BALLISTIX
Factory number : BLS2C4G3D169DS3CEU
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Ballistix Sport XT
    • Latency
    • 9-9-9-24
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual