reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CR0816-2008TLP :: 8 GB DDR3 1600 CL8 Ballistix 2-piece set

Item-No.: 30CR0816-2008TLP
€78,50
Category of goods: 0


Ballistix Tactical LP DIMM Kit 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Tactical LP
    • Latency
    • 8-8-8-24
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 8
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB
The Ballistix BLT2C4G3D1608ET3LX0CEU is a dual-channel kit consisting of two 4-GB DDR3 1600 memory modules (PC3-12800) from the Ballistix Tactical LP series in low-profile format. The total capacity is 8 GB. The modules in the kit are specified for a CAS latency of 8 at 1600 MHz and require a 1.35-V power supply. The products in the Ballistix Tactical LP series are fitted with black/orange heat sinks and their fast timing makes them ideal for performance-oriented users.

Module size: 8-GB kit (4 GB x 2)
Package: Ballistix 240-pin DIMM
Feature: DDR3 PC3-12800
Specs: DDR3 PC3-12800• 8-8-8-24• Unbuffered• NON-ECC• DDR3-1600• 1.35 V• 512 MB x 64• Low profile



Manufacturer : BALLISTIX
Factory number : BLT2C4G3D1608ET3LX0CEU
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Tactical LP
    • Latency
    • 8-8-8-24
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 8
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual