reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CO1616-2011 :: 16 GB DDR3 1600 CL11 Corsair 2-piece kit

Item-No.: 30CO1616-2011
€108,90
Category of goods: 0


Corsair ValueSelect DIMM Kit 16GB, DDR3-1600 CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Value Select
    • Latency
    • 11-11-11-30
    • Pole number
    • 240
    • CL
    • 11
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

The Corsair ValueSelect CMV16GX3M2A1600C11 is a dual-channel kit comprising two 8-GB DDR3-1600 memory modules (PC3-12800). The total capacity is 16 GB. The modules, which are fitted with aluminium heat sinks, are programmed to latencies of 11-11-11-30 at 1600 MHz and require 1.5 V.

• Guaranteed to function with all dual and triple channel Intel and AMD platforms
• The proven reliability and performance of a Corsair product

• Technology: DDR3 SDRAM
• Format: DIMM 240-pin
• Memory speed :1600 MHz (PC3-12800)
• Latency timings: CL11 (11-11-11-30)
• Data integrity check: non-ECC
• RAM features: dual channel, unbuffered
• Supply voltage: 1.5 V



Manufacturer : CORSAIR
Factory number : CMV16GX3M2A1600C11
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Value Select
    • Latency
    • 11-11-11-30
    • Pole number
    • 240
    • CL
    • 11
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual