reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CO1616-2009VLP :: 16 GB DDR3 1600 CL9 Corsair 2-piece kit

Item-No.: 30CO1616-2009VLP
€129,80
Category of goods: 0

Corsair Vengeance Low Profile Kit 16GB, DDR3-1600

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Vengeance, black, low prof
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

Perfect if you need high performance despite minimal space.

Vengeance low-profile heat distributors are only 26.25 mm high. They are designed for high-performance systems with extra-large CPU coolers, small form factor systems or other applications with limited space — i.e. wherever you need high-performance storage and the standard Vengeance modules may not fit.

Every Vengeance memory module is made using DRAM ICs specially selected for high performance. So you can explore the limits of system overclocking.
If you are new to overclocking, the full support for Intel Extreme Memory Profile (Intel XMP) makes it easy. You simply install a Vengeance in your XMP-compatible system and it can automatically select the maximum possible overclocking, quickly and easily.

Details:
  • Type: DDR3 DIMM 240-pin

  • Modules: 2 x 8 GB

  • JEDEC: PC3-12800U

  • Voltage: 1.50 V

  • Features: Intel XMP (Extreme Memory Profile)




Manufacturer : CORSAIR
Factory number : CML16GX3M2A1600C9
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Vengeance, black, low prof
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual