reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CO0416-2009 :: XMS3 4GB DDR3-12800 (2x2GB), 9-9-9-24

Item-No.: 30CO0416-2009
€39,90
Category of goods: 0

30CO0416-2009

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 2048 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • XMS
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
4GB XMS memory kit for two-channel systems, 1600MHz, 9-9-9-24, 1.65V
Key Features
• Provides functional with all two-channel Intel and AMD platforms
• XMS heatsink
• The proven reliability and performance of a Corsair product

delivery
• Two 2-GB memory modules

system Requirements
• For use with all DDR3 motherboards with two memory channels

• Lifetime Warranty
• Memory Size 4GB Kit (2 x 2GB)
• Performance Profiles XMP
• No fan included
• XMS Heat Spreader
• Dual channel memory configuration
• Memory type DDR3
• Package - Memory 240 pin
• Package - Memory size DIMM
• Tested operating voltage 1.65
• Operating Voltage 1.5 SPD
• Speed ??PC3-12800 (1600MHz)
• SPD Speed ??1333
• Tested speed of 1600Mhz
• Tested 9-9-9-24 latency
• 9-9-9-24 SPD latency



Manufacturer : CORSAIR
Factory number : CMX4GX3M2A1600C9
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 2048 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • XMS
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual