reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS512SDS400 :: 512MB SO DDR 400 Corsair

Item-No.: VS512SDS400
€19,95
Category of goods: 0


VS512SDS400

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR-SO
    • FSB
    • 400 (PC3200)
    • Memory
    • 512 MB
    • Pole number
    • 200
    • Design
    • PC3200
    • Assembly
    • 64 MB x 64
    • Latency
    • 3-3-3-8
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 2.5 V

CORSAIR DDR-Ram PC3200

Design: SO-DIMM
RAM-DIMM 64 MB x 64 non-ECC
Size: 512 MB
Number of pins: 200-pin
FSB: 200 MHz
Quantity: 1 module



Manufacturer : CORSAIR
Factory number : VS512SDS400
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR-SO
    • FSB
    • 400 (PC3200)
    • Memory
    • 512 MB
    • Pole number
    • 200
    • Design
    • PC3200
    • Assembly
    • 64 MB x 64
    • Latency
    • 3-3-3-8
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 2.5 V
Datasheet/manual