reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS512SDS333 :: 512MB SO DDR 333 Corsair

Item-No.: VS512SDS333
€22,50
Category of goods: 0


VS512SDS333

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR-SO
    • FSB
    • 333 (PC2700)
    • Memory
    • 512 MB
    • Pole number
    • 200
    • Design
    • PC2700
    • Assembly
    • 64MBx64, populated on both sides
    • CL
    • 2.5
    • Latency
    • 2.2-3-3-7
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 2.5 V

CORSAIR DDR-Ram PC2700, CL 2,5

SO-DIMM 64 MB x 64 non-ECC
Size: 512 MB
Number of pins: 200-pin
FSB: 166 MHz



Manufacturer : CORSAIR
Factory number : VS512SDS333
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR-SO
    • FSB
    • 333 (PC2700)
    • Memory
    • 512 MB
    • Pole number
    • 200
    • Design
    • PC2700
    • Assembly
    • 64MBx64, populated on both sides
    • CL
    • 2.5
    • Latency
    • 2.2-3-3-7
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 2.5 V
Datasheet/manual