reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS4GSDS800D2 :: 4096MB SO DDR2 800 Corsair

Item-No.: VS4GSDS800D2
€87,50
Category of goods: 0

Corsair ValueSelect SO-DIMM 4GB PC2-6400S CL6

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 4096 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V

Corsair Value Select Memory - 4 GB - DIMM 200-pin - DDR2

• Storage capacity: 4 GB
• Expansion type: Generic
• Technology: DDR2 SDRAM
• Form factor: SO DIMM 200-pin
• Memory speed: 800 MHz (PC2-6400)
• Data integrity test: Non-ECC
• Features: Unbuffered



Manufacturer : CORSAIR
Factory number : VS4GSDS800D2
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 4096 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual