reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS4GBKIT800D2 :: 4096MB DDR2 800 CL5 Corsair 2-piece set

Item-No.: VS4GBKIT800D2
€58,95
Category of goods: 0


Corsair ValueSelect DIMM Kit 4GB PC2-6400U CL5

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 4096 MB
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • 5-5-5-18
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Corsair Value Select Memory - 4 GB: 2 x 2 GB - DIMM 240-PIN - DDR2

• Storage capacity: 4 GB: 2 x 2 GB
• Expansion type: Generic
• Technology: DDR2 SDRAM
• Form factor: DIMM 240-PIN
• Memory speed: 800 MHz (PC2-6400)
• Data integrity test: Non-ECC
• Features: Unbuffered



Manufacturer : CORSAIR
Factory number : VS4GBKIT800D2
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 4096 MB
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • 5-5-5-18
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual