reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS2GSDS800D2 :: 2048MB SO DDR2 800 Corsair

Item-No.: VS2GSDS800D2
€29,00
Category of goods: 0


VS2GSDS800D2

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V

2GB DDR2 SODIMM memory, 800 MHz, 1x module

Guaranteed functionality on Intel and AMD platforms
World-famous Corsair reliability and performance

Designed for use with all the SODIMM-compatible DDR2 systems



Manufacturer : CORSAIR
Factory number : VS2GSDS800D2
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual