reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS2GSDS667D2 :: 2048MB SO DDR2 667 Corsair

Item-No.: VS2GSDS667D2
€29,60
Category of goods: 0


VS2GSDS667D2

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 667 (PC5300)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC5300
    • Assembly
    • 256 x 64
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V

CORSAIR DDR2-Ram PC 5300, CL5

Design: SO-DIMM
RAM-DIMM 256 MB x 64 non-ECC
Size: 2048 MB
Number of pins: 200-pin
FSB: 667 MHz
Quantity: 1 module



Manufacturer : CORSAIR
Factory number : VS2GSDS667D2
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 667 (PC5300)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC5300
    • Assembly
    • 256 x 64
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual