reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS2GBKIT667D2 :: 2048 MB DDR2 667 CL5 Corsair 2-piece set

Item-No.: VS2GBKIT667D2
€32,50
Category of goods: 0

Corsair ValueSelect DIMM Kit 2GB PC2-5300U CL5

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 667 (PC5300)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC5300
    • Assembly
    • 128 M x 64
    • CL
    • 5
    • Latency
    • 5-5-5-15
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Corsair Value Select Memory - 2 GB: 2 x 1 GB - DIMM 240-PIN - DDR2

• Storage capacity: 2 GB: 2 x 1 GB
• Expansion type: Generic
• Technology: DDR2 SDRAM
• Form factor: DIMM 240-PIN
• Memory speed: 667 MHz (PC2-5300)
• Data integrity test: Non-ECC
• Features: Unbuffered
• Module configuration: 128 x 64



Manufacturer : CORSAIR
Factory number : VS2GBKIT667D2
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 667 (PC5300)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC5300
    • Assembly
    • 128 M x 64
    • CL
    • 5
    • Latency
    • 5-5-5-15
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual