reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS2GBKIT533D2 :: 2048 MB DDR2 533 CL4 Corsair 2-piece set

Item-No.: VS2GBKIT533D2
€33,20
Category of goods: 0


Corsair ValueSelect DIMM Kit 2GB PC2-4200U CL4

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 533 (PC4200)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC4200
    • Assembly
    • 128 M x 64
    • CL
    • 4
    • Latency
    • 4-4-4-12
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Corsair Value Select Memory - 2 GB: 2 x 1 GB - DIMM 240-PIN - DDR2

• Storage capacity: 2 GB: 2 x 1 GB
• Expansion type: Generic
• Technology: DDR2 SDRAM
• Form factor: DIMM 240-PIN
• Memory speed: 533 MHz (PC2-4200)
• Data integrity test: Non-ECC
• Features: Unbuffered
• Supply voltage: 1.8 V
• Module configuration: 128 x 64
• Latency: 4-4-4-12



Manufacturer : CORSAIR
Factory number : VS2GBKIT533D2
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 533 (PC4200)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC4200
    • Assembly
    • 128 M x 64
    • CL
    • 4
    • Latency
    • 4-4-4-12
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual