reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS2GBKIT400C3 :: 2048MB DDR 400 MHz 184-pin 2.5 V Corsair, set of 2

Item-No.: VS2GBKIT400C3
€54,20
Category of goods: 0


VS2GBKIT400C3

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 2048 MB
    • Pole number
    • 184
    • Assembly
    • 128 M x 64
    • CL
    • 3
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
  • Electrical values
    • Operating voltage
    • 2.5 V

CORSAIR DDR-Ram PC3200, CL3

Design: Kit
RAM-DIMM 2x128 MB x 64 non-ECC
Size: 2048 MB
Number of pins: 184-pin
FSB: 400 MHz
Quantity: 2 modules



Manufacturer : CORSAIR
Factory number : VS2GBKIT400C3
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 2048 MB
    • Pole number
    • 184
    • Assembly
    • 128 M x 64
    • CL
    • 3
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Kit of 2
  • Electrical values
    • Operating voltage
    • 2.5 V
Datasheet/manual