reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS1GSDS533D2 :: 1024 MB SO DDR2 533 Corsair

Item-No.: VS1GSDS533D2
€18,95
Category of goods: 0


Corsair ValueSelect SO-DIMM 1GB PC2-4200S CL4

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 533 (PC4200)
    • Memory
    • 1024 MB
    • Pole number
    • 200
    • Design
    • PC4200
    • Assembly
    • 128 x 64
    • CL
    • 4
    • Latency
    • 4-4-4-12
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V

Design: SO-DIMM
RAM-DIMM 128 MB x 64 non-ECC
Size: 1024 MB
Number of pins: 200-pin
FSB: 533 MHz
Quantity: 1 module



Manufacturer : CORSAIR
Factory number : VS1GSDS533D2
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 533 (PC4200)
    • Memory
    • 1024 MB
    • Pole number
    • 200
    • Design
    • PC4200
    • Assembly
    • 128 x 64
    • CL
    • 4
    • Latency
    • 4-4-4-12
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual