reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDR-PC133 512MB :: 512 MB 168-pin 3.3 V 133 MHz unbuffered


SDR-PC133 512MB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • SD-RAM
    • FSB
    • 133 (PC1000)
    • Memory
    • 512 MB
    • Pole number
    • 168
    • Design
    • PC133
    • Assembly
    • 64 MB x 64
    • Latency
    • TN-04K, 04C, 04M, 04Y
  • Specials
    • Specification
    • Only compatible with PC133 board
  • Electrical values
    • Operating voltage
    • 3.3 V

Synchronous dynamic RAM DIMM

• Double-sided
• 168-pin
• FPM
• 3.3 V
• FSB 133 MHz
• 64 MBx64

+++ CAUTION +++
Only compatible with PC133 boards



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • SD-RAM
    • FSB
    • 133 (PC1000)
    • Memory
    • 512 MB
    • Pole number
    • 168
    • Design
    • PC133
    • Assembly
    • 64 MB x 64
    • Latency
    • TN-04K, 04C, 04M, 04Y
  • Specials
    • Specification
    • Only compatible with PC133 board
  • Electrical values
    • Operating voltage
    • 3.3 V
Datasheet/manual