reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDR-PC133 256MB :: 256 MB 168-pin 3.3 V 133 MHz unbuffered

Item-No.: SDR-PC133 256MB
€10,95
Category of goods: 0


SDR-PC133 256MB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • SD-RAM
    • FSB
    • 133 (PC1000)
    • Memory
    • 256 MB
    • Pole number
    • 168
    • Design
    • PC133
    • Assembly
    • 32 MB x 64
    • Latency
    • TN-04K, 04C, 04M, 04Y
  • Specials
    • Specification
    • Only compatible with PC133 board
  • Electrical values
    • Operating voltage
    • 3.3 V

Synchronous dynamic
RAM DIMM 168-pin
FPM, 3.3 Volts
FSB 133 MHz 32 MBx64
+++ CAUTION +++
PC133 board-compatible only



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • SD-RAM
    • FSB
    • 133 (PC1000)
    • Memory
    • 256 MB
    • Pole number
    • 168
    • Design
    • PC133
    • Assembly
    • 32 MB x 64
    • Latency
    • TN-04K, 04C, 04M, 04Y
  • Specials
    • Specification
    • Only compatible with PC133 board
  • Electrical values
    • Operating voltage
    • 3.3 V
Datasheet/manual