reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DDR2-PC800 2 GB :: 2048 MB DDR2 800 CL6 brand

Item-No.: DDR2-PC800 2 GB
€16,50
Category of goods: 0

DDR2-PC800 2 GB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Changing manufacturer depending on availability
• 2048 MB DDR module
• 240-pin
• PC 6400/800 MHz
• CL5/CL6 depending on availability
• 1.8 V



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual