reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DDR-PC400 1GB :: 1024 MB DDR 400 MHz 184-pin 2.5 V

Item-No.: DDR-PC400 1GB
€19,20
Category of goods: 0


DDR-PC400 1GB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Pole number
    • 184
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 3
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.5 V

1024 MB- double-data-rate RAM module
• 184-pin
• 2.5 V
• PC 400 MHz



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Pole number
    • 184
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 3
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.5 V
Datasheet/manual