reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT25664AC800 :: 2048 MB SO DDR2 800 Crucial

Item-No.: CT25664AC800
€37,50
€35,95




CT25664AC800

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V

Ensure more power for mobile systems with a DRAM upgrade from Crucial. In our high-quality, award-winning product line, you will find specially developed DRAM solutions designed for netbooks and notebooks. 

Module size: 2 GB
Package: 200-pin SODIMM
Feature: DDR2 PC2-6400
DDR2 PC2-6400• CL=6• Unbuffered• NON-ECC• DDR2-800• 1.8V• 256 Meg x 64



Manufacturer : CRUCIAL
Factory number : CT25664AC800
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual