reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT25664AA800 :: 2048 MB DDR2 800 CL6 Crucial

Item-No.: CT25664AA800
€29,95
Category of goods: 0

Crucial DIMM 2GB PC2-6400U CL6

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Model
    • Value
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • 256 M x 64
    • CL
    • 6
    • Latency
    • 6-6-6-18
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Kingston memory – 2 GB – DIMM 240-PIN – DDR2

• Storage capacity: 2 GB
• Expansion type: generic
• Technology: DDR2 SDRAM
• Form factor: DIMM 240-pin
• Memory speed: 800 MHz (PC2-6400)
• Data integrity checking: non-ECC
• Latency period: CL6
• Features: unbuffered
• Supply voltage: 1.8 V
• Metal coating: Gold
• Module configuration: 256 x 64



Manufacturer : CRUCIAL
Factory number : CT25664AA800
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Model
    • Value
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • 256 M x 64
    • CL
    • 6
    • Latency
    • 6-6-6-18
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual