reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT25664AA667 :: 2048 MB DDR2 667 CL5 Crucial

Item-No.: CT25664AA667
€30,00
Category of goods: 0


Crucial DIMM 2GB, DDR2-667, CL5

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 667 (PC5300)
    • Memory
    • 2048 MB
    • Modelname
    • Value
    • Pole number
    • 240
    • Design
    • PC5300
    • Assembly
    • 256 M x 64
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Details:
• Module size: 2GB
• Package: 240-pin DIMM
• Feature: DDR2 PC2-5300
• Specs: DDR2 PC2-5300• CL=5• Unbuffered• NON-ECC• DDR2-667• 1.8V• 256 Meg x 64



Manufacturer : CRUCIAL
Factory number : CT25664AA667
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 667 (PC5300)
    • Memory
    • 2048 MB
    • Modelname
    • Value
    • Pole number
    • 240
    • Design
    • PC5300
    • Assembly
    • 256 M x 64
    • CL
    • 5
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual