reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT12864X40B :: 1024 MB SO DDR 400 Crucial

Item-No.: CT12864X40B
€32,95
Category of goods: 0


Crucial SO-DIMM 1GB, DDR-400, CL3

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR-SO
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Pole number
    • 200
    • Design
    • PC3200
    • Assembly
    • 128 M x 64
    • CL
    • 3
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 2.5 V

Part number: CT12864X40B

• Module size: 1 GB
• Package: 200-pin SODIMM
• Feature: DDR PC3200
• Specs: DDR PC3200• CL=3• Unbuffered• NON-ECC• DDR400• 2.5V• 128 Meg x 64



Manufacturer : CRUCIAL
Factory number : CT12864X40B
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR-SO
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Pole number
    • 200
    • Design
    • PC3200
    • Assembly
    • 128 M x 64
    • CL
    • 3
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 2.5 V
Datasheet/manual