reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT12864AC800 :: 1024 MB SO DDR2 800 Crucial

Item-No.: CT12864AC800

Category of goods: 0

Crucial SO-DIMM 1GB, DDR2-800, CL6

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 1024 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • 128 x 64
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V

Crucial memory – 1 GB – SO DIMM 200-pin – DDR2

• Storage capacity: 1 GB
• Expansion type: generic
• Technology: DDR2 SDRAM
• Form factor: SO DIMM 200-pin
• Memory speed: 800 MHz (PC2-6400)
• Data integrity checking: non-ECC
• Latency period: CL6
• Features: unbuffered
• Supply voltage: 1.8 V
• Organisation: 128 Meg x 64



Manufacturer : CRUCIAL
Factory number : CT12864AC800
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 1024 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • 128 x 64
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual