reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CT12864AA800 :: 1024 MB DDR2 800 CL6 Crucial

Item-No.: CT12864AA800
€14,50
Category of goods: 0

Crucial DIMM 1GB, DDR2-800, CL6

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 1024 MB
    • Model
    • Value
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • 256 M x 64
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Details:
• Module size: 2GB
• Package: 240-pin DIMM
• Feature: DDR2 PC2-6400
• Specs: DDR2 PC2-6400• CL=6• Unbuffered• NON-ECC• DDR2-800• 1.8V• 256 Meg x 64



Manufacturer : CRUCIAL
Factory number : CT12864AA800
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 1024 MB
    • Model
    • Value
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • 256 M x 64
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual