reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD1U400A1G3-S :: ADATA 1024 MB DDR 400 MHz 184-pin 2.5 V

Item-No.: AD1U400A1G3-S
€27,60
Category of goods: 0


AD1U400A1G3-S

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Pole number
    • 184
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 3
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.5 V

The DDR400 module for desktop with dual data rate consists of CMOS Double Data Rate SDRAM in a 400 Mil 66 Pin TSOP II enclosure and a 2 Kbit EEPROM in an 8-pin TSSOP(TSOP) enclosure on a glass epoxy-board with 184 pins.

DDR400 is a dual inline memory module for edge connector sockets with 184 pins. Synchronous design for precise cycle control using the system clock. Data I/O operations on both DQS flanks. Through its range of working frequencies, programmable latencies and burst lengths, this device is ideal for a variety of storage system applications with high bandwidth and high performance requirements.

• DLL is DQ and DQS transition with CK-transition oriented
• Double-data-rate architecture
• Bi-directional data strobe (DQS)
• Differential clock inputs (CK and /CK)
• Auto-update and auto-refresh
• 8192 update cycles / 64 ms
• Power supply: VDD, VDDQ: 2.7 V +/- 0.1 V
• Programmable burst length (2, 4, 8)
• Serial Presence Detect with EEPROM



Manufacturer : A-DATA
Factory number : AD1U400A1G3-S
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Pole number
    • 184
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 3
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.5 V
Datasheet/manual