reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


21CR0408-2006 :: 4096MB SO DDR2 800 Crucial CL6 Kit of 2

Item-No.: 21CR0408-2006

Category of goods: 0

Crucial SO-DIMM Kit 4GB, DDR2-800, CL6

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 4096 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • 256 x 64
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 1.8 V
Part Number: CT2KIT25664AC800

• Module Size: 4GB kit (2GBx2)
• Package: 200-pin SODIMM
• Feature: DDR2 PC2-6400
• Specs: DDR2 PC2-6400 • CL=6 • Unbuffered • NON-ECC • DDR2-800 • 1.8V • 256Meg x 64



Manufacturer : CRUCIAL
Factory number : CT2C2G2S800MCEU
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2-SO
    • FSB
    • 800 (PC6400)
    • Memory
    • 4096 MB
    • Pole number
    • 200
    • Design
    • PC6400
    • Assembly
    • 256 x 64
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual