reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


20GR0208-1006 :: 2048MB DDR2 800 CL6 GOODRAM

Item-No.: 20GR0208-1006
€29,00
Category of goods: 0

GOODRAM DIMM 2GB, DDR2-800, CL6

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Model
    • Desktop
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V

Memory modules made in Europe
Wilk Elektronic SA is the only memory manufacturer in Europe; its products are now available in Germany under the brand name GOODRAM.
20 years of experience and a production process that satisfies European quality guidelines guarantee excellent product quality.

• DDR2 DIMM 240-pin
• Modules: 1x 2 GB
• JEDEC: PC2-6400
• Manufacturer's 10-year warranty



Manufacturer : GOODRAM
Factory number : GR800D264L6/2G
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR2
    • FSB
    • 800 (PC6400)
    • Memory
    • 2048 MB
    • Model
    • Desktop
    • Pole number
    • 240
    • Design
    • PC6400
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 6
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
    • Heat Spreader
    • No
  • Electrical values
    • Operating voltage
    • 1.8 V
Datasheet/manual