reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


10TG0104-1003 :: 1024MB DDR 400MHz 184pin 2,6V TEAM

Item-No.: 10TG0104-1003
€18,95
Category of goods: 0

TeamGroup Elite DDR1 1GB 400 C3 PC3200

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Model
    • Elite
    • Pole number
    • 184
    • Design
    • PC3200
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 3
    • Latency
    • 3-4-4-8
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.6 V
In spite of less significance in the market, many computer users still use DDR memories. Therefore, Team Group Inc. provides a new extension selection with excellent price/performance for old computer to upgrade. For Team Elite DDR400, Team Group Inc. beholds consistent quality principle to insist on using high quality ICs, in addition to strict test procedures, while following JEDEC (JOINT ELECTRON DE-VICE ENGINEERING COUNCIL) regulation in production to provide users excellent quality for developing sufficiently the potential performance of computer system.


Manufacturer : TEAM GROUP
Factory number : TED11G400C301
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR
    • FSB
    • 400 (PC3200)
    • Memory
    • 1024 MB
    • Model
    • Elite
    • Pole number
    • 184
    • Design
    • PC3200
    • Assembly
    • TN-04K, 04C, 04M, 04Y
    • CL
    • 3
    • Latency
    • 3-4-4-8
    • ECC
    • non-ECC
  • Specials
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 2.6 V
Datasheet/manual