reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DCM41,3 6V :: DC-Motor 41,3 mm, 6 V DC

Item-No.: DCM41,3 6V
€3,99
Category of goods: 1


DCM41,3 6V

  • Product Description
  • Technical information
  • Electrical values
    • Nominal voltage
    • 6
  • Implementation
    • Rotation speed
    • 6000 RPM
  • General
    • Temperatur max.
    • 0 … 30
    • Type
    • DC motor
The DCM41,3 6V is a DC miniature motor
with a long life and is very universally.



Manufacturer : EKULIT
Package weight : 0.056 kg
RoHS : conform
Technical information
  • Electrical values
    • Nominal voltage
    • 6
  • Implementation
    • Rotation speed
    • 6000 RPM
  • General
    • Temperatur max.
    • 0 … 30
    • Type
    • DC motor
Datasheet/manual