reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DCT 24-1,5 :: DC power supply, 24 V, 1.5 A

Item-No.: DCT 24-1,5
€75,10
Category of goods: 1 = discountable

DCT 24-1,5

  • Product Description
  • Technical information
  • General
    • Type
    • DC power supply
    • Temperature monitoring
    • Yes
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 24 VDC
    • Current
    • 1.5
    • Ripple
    • <5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Width
    • 106 mm
    • Height
    • 94 mm
    • Depth
    • 63 mm
  • Interfaces
    • Connection
    • Screw terminals

DC power supply
Input voltage: 230 V AC
Output voltage: 24 V, 1.5 A
Ripple: < 5%
Width: 106, height: 94, depth: 63 mm

Short-circuit proof safety transformer in a sturdy plastic enclosure for mounting on a mounting rail, e.g. in small installation distributors or meter panels. With integrated protection and thermal cut-out as protection in case of short-circuit and overload. Encapsulated and cast in insulating enclosure. Input-side and output-side screw terminals. Test voltage between input and output circuits: 3750 V, 50 Hz. Separate windings with double or reinforced insulation between primary and secondary windings and between primary winding and core. Output-side capacitor circuit for stabilisation if subject to pulse loads.



Manufacturer : BLOCK TRANSFORMATOREN
Factory number : DCT 24-1,5
Package weight : 1.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC power supply
    • Temperature monitoring
    • Yes
  • Electrical values
    • Operating voltage
    • 230 V
    • Output
    • 24 VDC
    • Current
    • 1.5
    • Ripple
    • <5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Width
    • 106 mm
    • Height
    • 94 mm
    • Depth
    • 63 mm
  • Interfaces
    • Connection
    • Screw terminals