reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM XNES 250 :: DC power plug, straight, Øi = 2.5 mm, Øa = 5.5 mm, long

Item-No.: LUM XNES 250
€0,59
Category of goods: 1


LUM XNES 250

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight, long
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • PC/CuZn/ABS/PP
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 43 mm
    • Ø
    • 8.3 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.5 mm
  • Electrical values
    • Load limit
    • 1.0 A

DC power connector plug

• Straight design
• With soldering eyelets
• Kink protection



Manufacturer : LUMBERG
Factory number : 10497
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight, long
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • PC/CuZn/ABS/PP
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 43 mm
    • Ø
    • 8.3 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.5 mm
  • Electrical values
    • Load limit
    • 1.0 A
Datasheet/manual