reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM NES 21 :: DC power plug, straight, Øi = 2.1 mm, Øa=5.5 mm

Item-No.: LUM NES 21
€0,41
Category of goods: 1


LUM NES 21

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Without kink protection
    • Material
    • ABS/CuZn
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 20 mm
    • Ø
    • 8.2 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm
  • Electrical values
    • Load limit
    • 0.5 A

DC power connector plug

• Straight design
• With soldering eyelets



Manufacturer : LUMBERG
Factory number : NES/J 21
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Without kink protection
    • Material
    • ABS/CuZn
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 20 mm
    • Ø
    • 8.2 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm
  • Electrical values
    • Load limit
    • 0.5 A
Datasheet/manual