reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM NEK 250 :: Coupler for DC power plug, with pin Ø 2.35 mm

Item-No.: LUM NEK 250
€0,98
Category of goods: 1


LUM NEK 250

  • Product Description
  • Technical information
  • General
    • Modelname
    • With centre pin
    • Type
    • Coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • PA/CuZn/PE
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 41 mm
    • ØPin
    • 2.35 mm
    • Ø
    • 10.5 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.7 mm
  • Electrical values
    • Load limit
    • 1.0 A

Coupler for DC power plugs

• Straight design
• With soldering eyelets
• With anti-kink protection
• Opening Ø: 5.7 mm
• Pin Ø: 2.35 mm



Manufacturer : LUMBERG
Factory number : NEK/J 250
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • With centre pin
    • Type
    • Coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • PA/CuZn/PE
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 41 mm
    • ØPin
    • 2.35 mm
    • Ø
    • 10.5 mm
    • Cable inlet Ø
    • 4 mm
    • Øexternal
    • 5.7 mm
  • Electrical values
    • Load limit
    • 1.0 A
Datasheet/manual