reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM NEB 1R :: Panel mounted coupler in accordance with DIN 45323, PCB, angled

Item-No.: LUM NEB 1R
€1,10
Category of goods: 1


LUM NEB 1R

  • Product Description
  • Technical information
  • General
    • Modelname
    • With internal pin
    • Type
    • Built-in coupling
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • POM
    • Colour
    • Black
  • Specials
    • Specification
    • According to DIN 45323
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 15 mm
    • Width
    • 12 mm
    • Height
    • 17.5 mm
    • ØPin
    • 1.9 mm
    • Øexternal
    • 6.6 mm
  • Electrical values
    • Load limit
    • 3.0 A

Panel-mounted coupler for DC power plugs in accordance with DIN 45323

• Angled design
• With flange
• NC contact
• For assembling printed circuit boards
• Opening Ø: 6.6 mm
• Pin Ø: 1.9 mm



Manufacturer : LUMBERG
Factory number : NEB 1 R
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • With internal pin
    • Type
    • Built-in coupling
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • POM
    • Colour
    • Black
  • Specials
    • Specification
    • According to DIN 45323
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 15 mm
    • Width
    • 12 mm
    • Height
    • 17.5 mm
    • ØPin
    • 1.9 mm
    • Øexternal
    • 6.6 mm
  • Electrical values
    • Load limit
    • 3.0 A
Datasheet/manual