reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1614-09 :: Panel-mounted coupler, front mounting, pin Ø 2.0 mm

Item-No.: LUM 1614-09
€0,70
Category of goods: 1 = discountable

LUM 1614-09

  • Product Description
  • Technical information
  • General
    • Model
    • With centre pin
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • For front mounting
    • Material
    • PA/CuZn/steel
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 12 mm
    • ØPin
    • 2.0 mm
    • Ø
    • 10 mm
    • Øexternal
    • 5.7 mm
  • Electrical values
    • Load limit
    • 0.5 A

Panel-mounted coupler for DC power plugs

• Straight design
• With soldering eyelets
• For front mounting
• Opening Ø: 5.7 mm
• Pin Ø: 2.0 mm



Manufacturer : LUMBERG
Factory number : 1614 09
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • With centre pin
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • For front mounting
    • Material
    • PA/CuZn/steel
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Lands
  • Measures
    • Length
    • 12 mm
    • ØPin
    • 2.0 mm
    • Ø
    • 10 mm
    • Øexternal
    • 5.7 mm
  • Electrical values
    • Load limit
    • 0.5 A
Datasheet/manual