reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1613-12 :: Panel-mounted coupler, angled, PCB, break contact, pin Ø 1.3 mm

Item-No.: LUM 1613-12
€0,90
Category of goods: 1


LUM 1613-12

  • Product Description
  • Technical information
  • General
    • Modelname
    • With centre pin
    • Type
    • Built-in coupling
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • For printed circuit boards
    • Material
    • PC/CuZn/Cu alloy
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • With NC contact
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 9.3 mm
    • Width
    • 8.5 mm
    • Height
    • 5.5 mm
    • ØPin
    • 1.3 mm
    • Øexternal
    • 4.2 mm
  • Electrical values
    • Load limit
    • 0.5 A

Panel-mounted coupler for DC power plugs

• Angled design
• For assembling printed circuit boards
• With NC contact
• Opening Ø: 4.2 mm
• Pin Ø: 1.3 mm



Manufacturer : LUMBERG
Factory number : 1613 12
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • With centre pin
    • Type
    • Built-in coupling
    • Design
    • Angled
    • Pole number
    • 2
    • Assembly
    • For printed circuit boards
    • Material
    • PC/CuZn/Cu alloy
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • With NC contact
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 9.3 mm
    • Width
    • 8.5 mm
    • Height
    • 5.5 mm
    • ØPin
    • 1.3 mm
    • Øexternal
    • 4.2 mm
  • Electrical values
    • Load limit
    • 0.5 A
Datasheet/manual