reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 31-9 :: Barrel connector, Ø i= 3 mm Ø a= 6.3 mm, shaft:9 mm

Item-No.: HS 31-9
€0,30
Category of goods: 1 = discountable

HS 31-9

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 9.0 mm
    • Øexternal
    • 6.3 mm
    • Øinternal
    • 3.0 mm

Barrel connector in a solid 6-edge plastic housing.

Load limit 2 A/12 V



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 9.0 mm
    • Øexternal
    • 6.3 mm
    • Øinternal
    • 3.0 mm
Datasheet/manual