reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 21-14 :: Barrel connector, Ø i= 2.1 mm Ø a= 5.5 mm, shaft:14 mm

Item-No.: HS 21-14
€0,28
Category of goods: 1

HS 21-14

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 14.0 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm

Barrel connector in a solid 6-edge plastic housing.

Max. Continuous current: 0.3 A at 30 VDC



Package weight : 0.0024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 14.0 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm
Datasheet/manual