reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 17-09 :: DC plug 1.7 mm/4.75 mm/9.5 mm straight



HS 17-09

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 9.8 mm
    • Øexternal
    • 4.75 mm
    • Øinternal
    • 1.7 mm
  • Electrical values
    • Load limit
    • 2.0 A

DC plug 1.7 mm/4.75 mm/9.5 mm straight design



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 9.8 mm
    • Øexternal
    • 4.75 mm
    • Øinternal
    • 1.7 mm
  • Electrical values
    • Load limit
    • 2.0 A
Datasheet/manual