reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 16-10 :: DC plug 1.6 mm/5.5 mm/9.5 mm straight

Item-No.: HS 16-10
€0,86
Category of goods: 1 = discountable

HS 16-10

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Temperatur max.
    • -40 ... +105
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 10.0 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 1.6 mm
  • Electrical values
    • Load limit
    • 2.0 A

DC plug 1.6 mm/5.5 mm/9.5 mm straight design



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Temperatur max.
    • -40 ... +105
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 10.0 mm
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 1.6 mm
  • Electrical values
    • Load limit
    • 2.0 A
Datasheet/manual