reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 07-10 :: Barrel connector, Ø i= 0.75 mm Ø a=2.4 mm, shaft: 9.5 mm

Item-No.: HS 07-10
€0,34
Category of goods: 1 = discountable

HS 07-10

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 10.0 mm
    • Øexternal
    • 2.4 mm
    • Øinternal
    • 0.75 mm
  • Electrical values
    • Current
    • 0.5

Barrel connector in a solid 6-edge plastic housing.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow plug
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • 6-edge plastic housing
    • Colour
    • Black
  • Measures
    • Length
    • Shaft 10.0 mm
    • Øexternal
    • 2.4 mm
    • Øinternal
    • 0.75 mm
  • Electrical values
    • Current
    • 0.5
Datasheet/manual