reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HK 25 :: DC-coupling for barrel connector with 2.5 mm pin

Item-No.: HK 25
€0,26
Category of goods: 1


HK 25

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling
    • Design
    • For 5.5 mm plug dimensions
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Colour
    • Black
  • Measures
    • Øexternal
    • 5.6 mm
    • Øinternal
    • 2.5 mm
  • Electrical values
    • Current
    • 1.0
Coupling for hollow plug


Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling
    • Design
    • For 5.5 mm plug dimensions
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Colour
    • Black
  • Measures
    • Øexternal
    • 5.6 mm
    • Øinternal
    • 2.5 mm
  • Electrical values
    • Current
    • 1.0
Datasheet/manual