reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEBG 25 :: Barrel connector panel jack, plastic with pin, 2.5 mm

Item-No.: HEBG 25
€0,21
Category of goods: 1 = discountable

HEBG 25

  • Product Description
  • Technical information
  • General
    • Model
    • With centre pin
    • Type
    • Panel jack
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Closed design
    • Material
    • Plastic housing
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 20.4 mm
    • Height
    • 9.7 mm
    • Øexternal
    • 6.2 mm
    • Øinternal
    • 2.5 mm

Barrel connector panel jack



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • With centre pin
    • Type
    • Panel jack
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • Closed design
    • Material
    • Plastic housing
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldering tags
  • Measures
    • Length
    • 20.4 mm
    • Height
    • 9.7 mm
    • Øexternal
    • 6.2 mm
    • Øinternal
    • 2.5 mm
Datasheet/manual